
175101-R1-M0.75 | |
|---|---|
DigiKey Part Number | 175101-R1-M0.75-ND |
Manufacturer | |
Manufacturer Product Number | 175101-R1-M0.75 |
Description | COAX CBL N-TYPE TO N-TYPE 29.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type Hand Formable .085 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 312,79840 Kč | 32 819,96 Kč |
| Unit Price without VAT: | 1 312,79840 Kč |
|---|---|
| Unit Price with VAT: | 1 588,48606 Kč |


