Cable Assembly Coaxial N-Type to N-Type Hand Formable .085 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-R1-08.00

DigiKey Part Number
ACX2124-ND
Manufacturer
Manufacturer Product Number
175101-R1-08.00
Description
COAX CBL N-TYPE TO N-TYPE 8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable .085 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
Hand Formable .085
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 112,90240 Kč27 822,56 Kč
Unit Price without VAT:1 112,90240 Kč
Unit Price with VAT:1 346,61190 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 5"
In-Stock: 0
Unit Price: 1 044,27240 Kč
COAX CBL N-TYPE TO N-TYPE 18"
In-Stock: 0
Unit Price: 1 303,77440 Kč
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 0
Unit Price: 1 392,66280 Kč
COAX CBL N-TYPE TO N-TYPE 3"
In-Stock: 0
Unit Price: 996,69960 Kč
COAX CBL N-TYPE TO N-TYPE 4"
In-Stock: 0
Unit Price: 1 020,65400 Kč