Cable Assembly Coaxial N-Type to N-Type LMR 240 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-22-24.00

DigiKey Part Number
ACX2103-ND
Manufacturer
Manufacturer Product Number
175101-22-24.00
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 240 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,11000 Kč1 151,11 Kč
10978,46500 Kč9 784,65 Kč
25917,21800 Kč22 930,45 Kč
50873,47480 Kč43 673,74 Kč
100831,83160 Kč83 183,16 Kč
250783,48744 Kč195 871,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,11000 Kč
Unit Price with VAT:1 392,84310 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 15
Unit Price: 1 042,76000 Kč
COAX CBL N-TYPE TO N-TYPE 6"
In-Stock: 0
Unit Price: 754,51680 Kč
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 0
Unit Price: 1 019,53680 Kč
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 0
Unit Price: 1 141,56880 Kč