Cable Assembly Coaxial N-Type to N-Type RG-58 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-19-06.00

DigiKey Part Number
ACX2108-ND
Manufacturer
Manufacturer Product Number
175101-19-06.00
Description
COAX CBL N-TYPE TO N-TYPE 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,71000 Kč658,71 Kč
10559,89100 Kč5 598,91 Kč
25524,83240 Kč13 120,81 Kč
50499,79440 Kč24 989,72 Kč
100475,95750 Kč47 595,75 Kč
250446,19408 Kč111 548,52 Kč
Manufacturers Standard Package
Unit Price without VAT:658,71000 Kč
Unit Price with VAT:797,03910 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 0
Unit Price: 665,58640 Kč
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 0
Unit Price: 754,23120 Kč
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 0
Unit Price: 591,35400 Kč
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 0
Unit Price: 858,60000 Kč