
175101-10-M10 | |
|---|---|
DigiKey Part Number | 175101-10-M10-ND |
Manufacturer | |
Manufacturer Product Number | 175101-10-M10 |
Description | COAX CBL N-TYPE TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 393.7" (10.0m) 32.8' |
Packaging Bulk | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Overall Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 5.8 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,25000 Kč | 2 816,25 Kč |
| 10 | 2 394,04500 Kč | 23 940,45 Kč |
| 25 | 2 244,30840 Kč | 56 107,71 Kč |
| 50 | 2 137,32340 Kč | 106 866,17 Kč |
| 100 | 2 084,57650 Kč | 208 457,65 Kč |
| Unit Price without VAT: | 2 816,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 407,66250 Kč |

