
175101-10-M0.50 | |
|---|---|
DigiKey Part Number | ARF2641-ND |
Manufacturer | |
Manufacturer Product Number | 175101-10-M0.50 |
Description | COAX CBL N-TYPE TO N-TYPE 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,07000 Kč | 1 247,07 Kč |
| 10 | 1 059,95800 Kč | 10 599,58 Kč |
| 25 | 993,63360 Kč | 24 840,84 Kč |
| 50 | 946,24540 Kč | 47 312,27 Kč |
| 100 | 901,13760 Kč | 90 113,76 Kč |
| Unit Price without VAT: | 1 247,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 508,95470 Kč |





