Cable Assembly Coaxial N-Type to N-Type LMR 400 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-10-96.00

DigiKey Part Number
175101-10-96.00-ND
Manufacturer
Manufacturer Product Number
175101-10-96.00
Description
COAX CBL N-TYPE TO N-TYPE 8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
96.0" (2.4m) 8.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
5.8 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 207,52000 Kč2 207,52 Kč
101 876,57000 Kč18 765,70 Kč
301 736,72367 Kč52 101,71 Kč
501 675,31700 Kč83 765,85 Kč
1001 597,16040 Kč159 716,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 207,52000 Kč
Unit Price with VAT:2 671,09920 Kč