Cable Assembly Coaxial N-Type to N-Type RG-142 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-07-M1.00

DigiKey Part Number
ARF2617-ND
Manufacturer
Manufacturer Product Number
175101-07-M1.00
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 009,51000 Kč2 009,51 Kč
101 708,06100 Kč17 080,61 Kč
251 601,21520 Kč40 030,38 Kč
501 524,87480 Kč76 243,74 Kč
1001 452,19230 Kč145 219,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 009,51000 Kč
Unit Price with VAT:2 431,50710 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 19.6"
In-Stock: 24
Unit Price: 1 851,18000 Kč