
175101-07-18.00 | |
|---|---|
DigiKey Part Number | 175101-07-18.00-ND |
Manufacturer | |
Manufacturer Product Number | 175101-07-18.00 |
Description | COAX CBL N-TYPE TO N-TYPE 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,50000 Kč | 1 790,50 Kč |
| 10 | 1 521,89300 Kč | 15 218,93 Kč |
| 25 | 1 426,66280 Kč | 35 666,57 Kč |
| 50 | 1 358,65040 Kč | 67 932,52 Kč |
| 100 | 1 293,89260 Kč | 129 389,26 Kč |
| Unit Price without VAT: | 1 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,50500 Kč |






