
172371 | |
|---|---|
DigiKey Part Number | ACX2131-ND |
Manufacturer | |
Manufacturer Product Number | 172371 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 172371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Plating | Silver | |
Features | Low PIM | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.10dB | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 970,24000 Kč | 1 970,24 Kč |
| 10 | 1 674,73700 Kč | 16 747,37 Kč |
| 30 | 1 549,93233 Kč | 46 497,97 Kč |
| 50 | 1 495,12480 Kč | 74 756,24 Kč |
| 100 | 1 423,86390 Kč | 142 386,39 Kč |
| Unit Price without VAT: | 1 970,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 383,99040 Kč |

