
172361-10 | |
|---|---|
DigiKey Part Number | 172361-10-ND |
Manufacturer | |
Manufacturer Product Number | 172361-10 |
Description | N STRAIGHT JACK, FLAT TAB, 4 HOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 244,16900 Kč | 2 441,69 Kč |
| 25 | 228,87160 Kč | 5 721,79 Kč |
| 50 | 217,94840 Kč | 10 897,42 Kč |
| 100 | 207,54800 Kč | 20 754,80 Kč |
| 300 | 192,07760 Kč | 57 623,28 Kč |
| 500 | 187,75538 Kč | 93 877,69 Kč |
| 1 000 | 179,65958 Kč | 179 659,58 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |

