N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
172167
172167

172167

DigiKey Part Number
ACX1139-ND
Manufacturer
Manufacturer Product Number
172167
Description
CONN N PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
1500 V
Cable Group
RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.15dB
Frequency - Max
11 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1402,32000 Kč402,32 Kč
10341,86800 Kč3 418,68 Kč
25320,45480 Kč8 011,37 Kč
50305,15980 Kč15 257,99 Kč
100290,60390 Kč29 060,39 Kč
300268,94660 Kč80 683,98 Kč
500259,43700 Kč129 718,50 Kč
Manufacturers Standard Package
Unit Price without VAT:402,32000 Kč
Unit Price with VAT:486,80720 Kč