
| 172142-11 | |
|---|---|
| DigiKey Part Number | ACX2018-ND | 
| Manufacturer | |
| Manufacturer Product Number | 172142-11 | 
| Description | CONN N PLUG STR 50 OHM CRIMP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Crimp | |
| Shield Termination | Crimp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | RG-55, 142, 223, 400 | |
| Fastening Type | Threaded | |
| Frequency - Max | 11 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | Weatherproof | |
| Center Contact Material | Brass | |
| Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 1500 V | |
| Mating Cycles | 500 | |
| Insertion Loss | 0.15dB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 236,56000 Kč | 236,56 Kč | 
| 10 | 201,06900 Kč | 2 010,69 Kč | 
| 25 | 189,65920 Kč | 4 741,48 Kč | 
| 50 | 181,89860 Kč | 9 094,93 Kč | 
| 100 | 175,32800 Kč | 17 532,80 Kč | 
| 300 | 160,40523 Kč | 48 121,57 Kč | 
| 500 | 152,56666 Kč | 76 283,33 Kč | 
| 1 000 | 145,29412 Kč | 145 294,12 Kč | 
| Unit Price without VAT: | 236,56000 Kč | 
|---|---|
| Unit Price with VAT: | 286,23760 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic