
172111 | |
|---|---|
DigiKey Part Number | ACX2065-ND |
Manufacturer | |
Manufacturer Product Number | 172111 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,27000 Kč | 334,27 Kč |
| 10 | 284,02800 Kč | 2 840,28 Kč |
| 25 | 266,24880 Kč | 6 656,22 Kč |
| 50 | 253,53880 Kč | 12 676,94 Kč |
| 100 | 241,44140 Kč | 24 144,14 Kč |
| 300 | 221,93507 Kč | 66 580,52 Kč |
| 500 | 215,54442 Kč | 107 772,21 Kč |
| 1 000 | 205,27139 Kč | 205 271,39 Kč |
| Unit Price without VAT: | 334,27000 Kč |
|---|---|
| Unit Price with VAT: | 404,46670 Kč |





