
172102H243-11 | |
|---|---|
DigiKey Part Number | ARF2990-ND |
Manufacturer | |
Manufacturer Product Number | 172102H243-11 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 082-340-1054 | Amphenol RF | 51 | ARF2877-ND | 744,17000 Kč | Parametric Equivalent |
| 172102H243 | Amphenol RF | 8 855 | ACX1129-ND | 220,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,82000 Kč | 391,82 Kč |
| 10 | 333,07000 Kč | 3 330,70 Kč |
| 25 | 312,20680 Kč | 7 805,17 Kč |
| 50 | 297,31060 Kč | 14 865,53 Kč |
| 100 | 283,12440 Kč | 28 312,44 Kč |
| 300 | 262,02493 Kč | 78 607,48 Kč |
| 500 | 252,76006 Kč | 126 380,03 Kč |
| Unit Price without VAT: | 391,82000 Kč |
|---|---|
| Unit Price with VAT: | 474,10220 Kč |



