



172102 | |
|---|---|
DigiKey Part Number | ACX1125-ND |
Manufacturer | |
Manufacturer Product Number | 172102 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 162,79700 Kč | 1 627,97 Kč |
| 25 | 152,59680 Kč | 3 814,92 Kč |
| 50 | 145,31040 Kč | 7 265,52 Kč |
| 100 | 138,37470 Kč | 13 837,47 Kč |
| 300 | 128,05700 Kč | 38 417,10 Kč |
| 500 | 123,52746 Kč | 61 763,73 Kč |
| 1 000 | 117,63752 Kč | 117 637,52 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |












