145104-05-24.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145104-05-24.00

DigiKey Part Number
ARF2986-ND
Manufacturer
Manufacturer Product Number
145104-05-24.00
Description
COAX CBL SMB MINI-SMB MINI 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB Mini to SMB Mini
1st Connector
SMB Mini Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Mini Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1797,58000 Kč797,58 Kč
10677,91200 Kč6 779,12 Kč
25635,47320 Kč15 886,83 Kč
50566,71760 Kč28 335,88 Kč
100503,84850 Kč50 384,85 Kč
250503,04452 Kč125 761,13 Kč
Manufacturers Standard Package
Unit Price without VAT:797,58000 Kč
Unit Price with VAT:965,07180 Kč