Cable Assembly Coaxial SMB to SMB RG-316 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145104-01-M0.50

DigiKey Part Number
ACX2488-ND
Manufacturer
Manufacturer Product Number
145104-01-M0.50
Description
COAX CBL SMB TO SMB 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1703,64000 Kč703,64 Kč
10597,98100 Kč5 979,81 Kč
25560,53760 Kč14 013,44 Kč
50533,80280 Kč26 690,14 Kč
100508,34270 Kč50 834,27 Kč
250476,55548 Kč119 138,87 Kč
Manufacturers Standard Package
Unit Price without VAT:703,64000 Kč
Unit Price with VAT:851,40440 Kč