Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145101-05-36.00

DigiKey Part Number
ACX1730-ND
Manufacturer
Manufacturer Product Number
145101-05-36.00
Description
COAX CBL SMB MINI-SMB MINI 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB Mini to SMB Mini
1st Connector
SMB Mini Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Mini Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 011,05000 Kč1 011,05 Kč
10859,36400 Kč8 593,64 Kč
25805,58400 Kč20 139,60 Kč
50767,15780 Kč38 357,89 Kč
100730,57920 Kč73 057,92 Kč
250684,90604 Kč171 226,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,05000 Kč
Unit Price with VAT:1 223,37050 Kč
Alternate Length
COAX CBL SMB MINI-SMB MINI 6"
In-Stock: 19
Unit Price: 783,23000 Kč
COAX CBL SMB MINI-SMB MINI 12"
In-Stock: 17
Unit Price: 847,69000 Kč
COAX CBL SMB MINI-SMB MINI 24"
In-Stock: 0
Unit Price: 748,78880 Kč