
145101-01-M0.50 | |
|---|---|
DigiKey Part Number | ACX2484-ND |
Manufacturer | |
Manufacturer Product Number | 145101-01-M0.50 |
Description | COAX CBL SMB TO SMB 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,38000 Kč | 723,38 Kč |
| 10 | 614,90500 Kč | 6 149,05 Kč |
| 25 | 576,41200 Kč | 14 410,30 Kč |
| 50 | 548,91300 Kč | 27 445,65 Kč |
| 100 | 522,73260 Kč | 52 273,26 Kč |
| 250 | 490,04628 Kč | 122 511,57 Kč |
| Unit Price without VAT: | 723,38000 Kč |
|---|---|
| Unit Price with VAT: | 875,28980 Kč |

