
142300 | |
|---|---|
DigiKey Part Number | ACX2162-ND |
Manufacturer | |
Manufacturer Product Number | 142300 |
Description | COAX ADAPT SMB TO SMB, DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Jack, Male Pin (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Plug, Female Socket | |
Convert To (Adapter End) | SMB Jack, Male Pin (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,68000 Kč | 626,68 Kč |
| 10 | 532,65400 Kč | 5 326,54 Kč |
| 25 | 499,31080 Kč | 12 482,77 Kč |
| 50 | 475,48780 Kč | 23 774,39 Kč |
| 100 | 452,80930 Kč | 45 280,93 Kč |
| 300 | 419,07100 Kč | 125 721,30 Kč |
| 500 | 404,25850 Kč | 202 129,25 Kč |
| Unit Price without VAT: | 626,68000 Kč |
|---|---|
| Unit Price with VAT: | 758,28280 Kč |








