



142246 | |
|---|---|
DigiKey Part Number | ACX1479-ND |
Manufacturer | |
Manufacturer Product Number | 142246 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMB Plug, Female Socket | |
Convert To (Adapter End) | SMB Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,70000 Kč | 334,70 Kč |
| 10 | 287,71100 Kč | 2 877,11 Kč |
| 25 | 269,68400 Kč | 6 742,10 Kč |
| 50 | 256,81420 Kč | 12 840,71 Kč |
| 100 | 244,55890 Kč | 24 455,89 Kč |
| 250 | 229,25976 Kč | 57 314,94 Kč |
| 500 | 218,32976 Kč | 109 164,88 Kč |
| 1 000 | 207,92453 Kč | 207 924,53 Kč |
| Unit Price without VAT: | 334,70000 Kč |
|---|---|
| Unit Price with VAT: | 404,98700 Kč |


