
142245 | |
|---|---|
DigiKey Part Number | ACX2158-ND |
Manufacturer | |
Manufacturer Product Number | 142245 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMB Plug, Female Socket | |
Convert To (Adapter End) | SMB Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,86000 Kč | 553,86 Kč |
| 10 | 470,65300 Kč | 4 706,53 Kč |
| 25 | 441,17880 Kč | 11 029,47 Kč |
| 50 | 420,13140 Kč | 21 006,57 Kč |
| 100 | 400,08900 Kč | 40 008,90 Kč |
| 300 | 370,28160 Kč | 111 084,48 Kč |
| 500 | 357,19324 Kč | 178 596,62 Kč |
| Unit Price without VAT: | 553,86000 Kč |
|---|---|
| Unit Price with VAT: | 670,17060 Kč |


