
142233 | |
|---|---|
DigiKey Part Number | ARF2977-ND |
Manufacturer | |
Manufacturer Product Number | 142233 |
Description | CONN SMB JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,37000 Kč | 306,37 Kč |
| 10 | 260,42300 Kč | 2 604,23 Kč |
| 25 | 244,10120 Kč | 6 102,53 Kč |
| 50 | 232,45120 Kč | 11 622,56 Kč |
| 100 | 221,36030 Kč | 22 136,03 Kč |
| 300 | 204,86080 Kč | 61 458,24 Kč |
| 500 | 197,61588 Kč | 98 807,94 Kč |
| 1 000 | 188,19774 Kč | 188 197,74 Kč |
| Unit Price without VAT: | 306,37000 Kč |
|---|---|
| Unit Price with VAT: | 370,70770 Kč |



