
142146-11 | |
|---|---|
DigiKey Part Number | ACX1939-ND |
Manufacturer | |
Manufacturer Product Number | 142146-11 |
Description | CONN SMB JACK R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Housing Color Gold |
Mfr | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,47000 Kč | 211,47 Kč |
| 10 | 179,62800 Kč | 1 796,28 Kč |
| 25 | 168,37880 Kč | 4 209,47 Kč |
| 50 | 160,34120 Kč | 8 017,06 Kč |
| 100 | 152,68730 Kč | 15 268,73 Kč |
| 300 | 141,30367 Kč | 42 391,10 Kč |
| 500 | 136,30612 Kč | 68 153,06 Kč |
| 1 000 | 129,80776 Kč | 129 807,76 Kč |
| Unit Price without VAT: | 211,47000 Kč |
|---|---|
| Unit Price with VAT: | 255,87870 Kč |

