Cable Assembly Coaxial SMA to SMA RG-142 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135104-07-06.00

DigiKey Part Number
ACX1699-ND
Manufacturer
Manufacturer Product Number
135104-07-06.00
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25840,77680 Kč21 019,42 Kč
Manufacturers Standard Package
Unit Price without VAT:840,77680 Kč
Unit Price with VAT:1 017,33993 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 44
Unit Price: 1 166,65000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 30
Unit Price: 1 275,63000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 1 103,51200 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 3
Unit Price: 1 274,10000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 1 498,75320 Kč