
135104-04-24.00 | |
|---|---|
DigiKey Part Number | ACX1615-ND |
Manufacturer | |
Manufacturer Product Number | 135104-04-24.00 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,62000 Kč | 673,62 Kč |
| 10 | 572,51000 Kč | 5 725,10 Kč |
| 25 | 536,66680 Kč | 13 416,67 Kč |
| 50 | 511,05780 Kč | 25 552,89 Kč |
| 100 | 486,68320 Kč | 48 668,32 Kč |
| 250 | 456,25212 Kč | 114 063,03 Kč |
| Unit Price without VAT: | 673,62000 Kč |
|---|---|
| Unit Price with VAT: | 815,08020 Kč |





