
135104-02-M1.00 | |
|---|---|
DigiKey Part Number | ACX2454-ND |
Manufacturer | |
Manufacturer Product Number | 135104-02-M1.00 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,18000 Kč | 685,18 Kč |
| 10 | 582,30600 Kč | 5 823,06 Kč |
| 25 | 545,84320 Kč | 13 646,08 Kč |
| 50 | 519,80020 Kč | 25 990,01 Kč |
| 100 | 495,01180 Kč | 49 501,18 Kč |
| 250 | 464,05652 Kč | 116 014,13 Kč |
| 500 | 448,89126 Kč | 224 445,63 Kč |
| Unit Price without VAT: | 685,18000 Kč |
|---|---|
| Unit Price with VAT: | 829,06780 Kč |

