Cable Assembly Coaxial SMA to SMA RG-316 DS 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-03-M2.00

DigiKey Part Number
135103-03-M2.00-ND
Manufacturer
Manufacturer Product Number
135103-03-M2.00
Description
COAX CBL SMA TO SMA 6.6'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 179,04000 Kč1 179,04 Kč
101 002,10900 Kč10 021,09 Kč
25939,39160 Kč23 484,79 Kč
50894,59040 Kč44 729,52 Kč
100851,94350 Kč85 194,35 Kč
250804,22340 Kč201 055,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,04000 Kč
Unit Price with VAT:1 426,63840 Kč