Cable Assembly Coaxial SMA to SMA RG-316 DS 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-03-M0.75

DigiKey Part Number
ACX2445-ND
Manufacturer
Manufacturer Product Number
135103-03-M0.75
Description
COAX CBL SMA TO SMA 29.5"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1910,26000 Kč910,26 Kč
10773,71300 Kč7 737,13 Kč
25725,27920 Kč18 131,98 Kč
50690,67880 Kč34 533,94 Kč
100657,74980 Kč65 774,98 Kč
250616,62476 Kč154 156,19 Kč
Manufacturers Standard Package
Unit Price without VAT:910,26000 Kč
Unit Price with VAT:1 101,41460 Kč