
135103-03-M0.50 | |
|---|---|
DigiKey Part Number | ACX2444-ND |
Manufacturer | |
Manufacturer Product Number | 135103-03-M0.50 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,80000 Kč | 803,80 Kč |
| 10 | 683,10700 Kč | 6 831,07 Kč |
| 25 | 640,35520 Kč | 16 008,88 Kč |
| 50 | 609,80720 Kč | 30 490,36 Kč |
| 100 | 580,72700 Kč | 58 072,70 Kč |
| 250 | 544,41516 Kč | 136 103,79 Kč |
| Unit Price without VAT: | 803,80000 Kč |
|---|---|
| Unit Price with VAT: | 972,59800 Kč |

