
135103-03-48.00 | |
|---|---|
DigiKey Part Number | 135103-03-48.00-ND |
Manufacturer | |
Manufacturer Product Number | 135103-03-48.00 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,86000 Kč | 1 145,86 Kč |
| 10 | 973,95000 Kč | 9 739,50 Kč |
| 25 | 913,00160 Kč | 22 825,04 Kč |
| 50 | 869,46000 Kč | 43 473,00 Kč |
| 100 | 828,00780 Kč | 82 800,78 Kč |
| 250 | 779,55076 Kč | 194 887,69 Kč |
| Unit Price without VAT: | 1 145,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 386,49060 Kč |

