135101-R2-xx.xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-R2-M0.75

DigiKey Part Number
ACX2433-ND
Manufacturer
Manufacturer Product Number
135101-R2-M0.75
Description
COAX CBL SMA TO SMA 29.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 078,16000 Kč1 078,16 Kč
10916,47800 Kč9 164,78 Kč
25859,11240 Kč21 477,81 Kč
50818,14000 Kč40 907,00 Kč
100779,13160 Kč77 913,16 Kč
250737,90276 Kč184 475,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 078,16000 Kč
Unit Price with VAT:1 304,57360 Kč