
135101-R2-36.00 | |
|---|---|
DigiKey Part Number | ARF2772-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-36.00 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,92000 Kč | 1 386,92 Kč |
| 10 | 1 178,93300 Kč | 11 789,33 Kč |
| 25 | 1 105,17520 Kč | 27 629,38 Kč |
| 50 | 1 052,47440 Kč | 52 623,72 Kč |
| 100 | 1 002,29750 Kč | 100 229,75 Kč |
| Unit Price without VAT: | 1 386,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 678,17320 Kč |

