
135101-R2-24.00 | |
|---|---|
DigiKey Part Number | ACX1686-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-24.00 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,52000 Kč | 1 134,52 Kč |
| 10 | 964,35400 Kč | 9 643,54 Kč |
| 25 | 904,00600 Kč | 22 600,15 Kč |
| 50 | 860,89700 Kč | 43 044,85 Kč |
| 100 | 819,85220 Kč | 81 985,22 Kč |
| 250 | 771,15156 Kč | 192 787,89 Kč |
| Unit Price without VAT: | 1 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,76920 Kč |






