Cable Assembly Coaxial SMA to SMA Hand Formable .141 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-R2-12.00

DigiKey Part Number
ACX1684-ND
Manufacturer
Manufacturer Product Number
135101-R2-12.00
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1809,89000 Kč809,89 Kč
10688,39800 Kč6 883,98 Kč
25645,31040 Kč16 132,76 Kč
50614,52740 Kč30 726,37 Kč
100585,22060 Kč58 522,06 Kč
250548,62736 Kč137 156,84 Kč
Manufacturers Standard Package
Unit Price without VAT:809,89000 Kč
Unit Price with VAT:979,96690 Kč
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 51
Unit Price: 683,90000 Kč
COAX CABLE SMA TO SMA 4"
In-Stock: 75
Unit Price: 696,50000 Kč
COAX CABLE SMA TO SMA 5"
In-Stock: 66
Unit Price: 719,39000 Kč
COAX CABLE SMA TO SMA 6"
In-Stock: 76
Unit Price: 740,81000 Kč
COAX CABLE SMA TO SMA 7"
In-Stock: 74
Unit Price: 763,07000 Kč