
135101-R2-09.00 | |
|---|---|
DigiKey Part Number | ACX1681-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-09.00 |
Description | COAX CABLE SMA TO SMA 9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,89000 Kč | 809,89 Kč |
| 10 | 688,37700 Kč | 6 883,77 Kč |
| 25 | 645,29360 Kč | 16 132,34 Kč |
| 50 | 614,50640 Kč | 30 725,32 Kč |
| 100 | 585,20380 Kč | 58 520,38 Kč |
| 250 | 548,61560 Kč | 137 153,90 Kč |
| Unit Price without VAT: | 809,89000 Kč |
|---|---|
| Unit Price with VAT: | 979,96690 Kč |






