Cable Assembly Coaxial SMA to SMA Hand Formable .141 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-R2-08.00

DigiKey Part Number
ACX1680-ND
Manufacturer
Manufacturer Product Number
135101-R2-08.00
Description
COAX CABLE SMA TO SMA 8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1788,05000 Kč788,05 Kč
10669,77300 Kč6 697,73 Kč
25627,84840 Kč15 696,21 Kč
50597,89700 Kč29 894,85 Kč
100569,38600 Kč56 938,60 Kč
250533,78260 Kč133 445,65 Kč
Manufacturers Standard Package
Unit Price without VAT:788,05000 Kč
Unit Price with VAT:953,54050 Kč
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 51
Unit Price: 683,90000 Kč
COAX CABLE SMA TO SMA 4"
In-Stock: 75
Unit Price: 696,50000 Kč
COAX CABLE SMA TO SMA 5"
In-Stock: 66
Unit Price: 719,39000 Kč
COAX CABLE SMA TO SMA 6"
In-Stock: 76
Unit Price: 740,81000 Kč
COAX CABLE SMA TO SMA 7"
In-Stock: 74
Unit Price: 763,07000 Kč