
135101-07-M1.00 | |
|---|---|
DigiKey Part Number | ACX2426-ND |
Manufacturer | |
Manufacturer Product Number | 135101-07-M1.00 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,98000 Kč | 1 522,98 Kč |
| 10 | 1 294,48500 Kč | 12 944,85 Kč |
| 25 | 1 213,47440 Kč | 30 336,86 Kč |
| 50 | 1 155,61660 Kč | 57 780,83 Kč |
| 100 | 1 100,53250 Kč | 110 053,25 Kč |
| Unit Price without VAT: | 1 522,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,80580 Kč |

