Cable Assembly Coaxial SMA to SMA RG-142 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-07-24.00

DigiKey Part Number
ACX1690-ND
Manufacturer
Manufacturer Product Number
135101-07-24.00
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 044,86000 Kč1 044,86 Kč
10888,13100 Kč8 881,31 Kč
25832,55400 Kč20 813,85 Kč
50792,84240 Kč39 642,12 Kč
100755,04190 Kč75 504,19 Kč
250707,84092 Kč176 960,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 044,86000 Kč
Unit Price with VAT:1 264,28060 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 98
Unit Price: 810,31000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 32
Unit Price: 923,70000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 97
Unit Price: 1 036,46000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 102
Unit Price: 1 146,91000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 39
Unit Price: 1 580,94000 Kč