SSMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133101

DigiKey Part Number
133101-ND
Manufacturer
Manufacturer Product Number
133101
Description
SSMA STRAIGHT CRIMP PLUG FOR RG1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, RG-188, RG-188A, RG-316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Frequency - Max
12.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1325,68000 Kč325,68 Kč
10276,71200 Kč2 767,12 Kč
25259,37560 Kč6 484,39 Kč
50246,99520 Kč12 349,76 Kč
100235,20910 Kč23 520,91 Kč
300217,67857 Kč65 303,57 Kč
500209,98168 Kč104 990,84 Kč
1 000199,97298 Kč199 972,98 Kč
Manufacturers Standard Package
Unit Price without VAT:325,68000 Kč
Unit Price with VAT:394,07280 Kč