



132413 | |
|---|---|
DigiKey Part Number | ACX1919-ND |
Manufacturer | |
Manufacturer Product Number | 132413 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 132413 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0801-831 | Cinch Connectivity Solutions Johnson | 163 | J10562-ND | 314,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 Kč | 396,05 Kč |
| 10 | 336,52400 Kč | 3 365,24 Kč |
| 25 | 315,45200 Kč | 7 886,30 Kč |
| 50 | 300,39420 Kč | 15 019,71 Kč |
| 100 | 286,06240 Kč | 28 606,24 Kč |
| 300 | 264,74390 Kč | 79 423,17 Kč |
| 500 | 255,38310 Kč | 127 691,55 Kč |
| Unit Price without VAT: | 396,05000 Kč |
|---|---|
| Unit Price with VAT: | 479,22050 Kč |




