RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132195RP

DigiKey Part Number
ACX1195-ND
Manufacturer
Manufacturer Product Number
132195RP
Description
CONN RPSMA PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,09000 Kč250,09 Kč
10212,54200 Kč2 125,42 Kč
25199,22080 Kč4 980,52 Kč
50189,71280 Kč9 485,64 Kč
100180,65630 Kč18 065,63 Kč
300167,19027 Kč50 157,08 Kč
500161,27682 Kč80 638,41 Kč
1 000153,58882 Kč153 588,82 Kč
Manufacturers Standard Package
Unit Price without VAT:250,09000 Kč
Unit Price with VAT:302,60890 Kč