
132178RP | |
|---|---|
DigiKey Part Number | ACX1205-ND |
Manufacturer | |
Manufacturer Product Number | 132178RP |
Description | CONN RPSMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Voltage Rating 375 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 233,64500 Kč | 2 336,45 Kč |
| 25 | 219,00080 Kč | 5 475,02 Kč |
| 50 | 208,54800 Kč | 10 427,40 Kč |
| 100 | 198,59700 Kč | 19 859,70 Kč |
| 300 | 183,79340 Kč | 55 138,02 Kč |
| 500 | 177,29284 Kč | 88 646,42 Kč |
| 1 000 | 168,84156 Kč | 168 841,56 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |


