



132140 | |
|---|---|
DigiKey Part Number | ARF2945-ND |
Manufacturer | |
Manufacturer Product Number | 132140 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,63000 Kč | 606,63 Kč |
| 10 | 515,64800 Kč | 5 156,48 Kč |
| 25 | 483,35720 Kč | 12 083,93 Kč |
| 50 | 460,29720 Kč | 23 014,86 Kč |
| 100 | 438,34160 Kč | 43 834,16 Kč |
| 300 | 405,68347 Kč | 121 705,04 Kč |
| 500 | 391,34266 Kč | 195 671,33 Kč |
| Unit Price without VAT: | 606,63000 Kč |
|---|---|
| Unit Price with VAT: | 734,02230 Kč |




