



122498 | |
|---|---|
DigiKey Part Number | ACX2217-ND |
Manufacturer | |
Manufacturer Product Number | 122498 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,15000 Kč | 672,15 Kč |
| 10 | 571,29300 Kč | 5 712,93 Kč |
| 30 | 528,68067 Kč | 15 860,42 Kč |
| 50 | 509,97840 Kč | 25 498,92 Kč |
| 100 | 485,65430 Kč | 48 565,43 Kč |
| 250 | 455,28368 Kč | 113 820,92 Kč |
| Unit Price without VAT: | 672,15000 Kč |
|---|---|
| Unit Price with VAT: | 813,30150 Kč |



