
122471 | |
|---|---|
DigiKey Part Number | 115-122471-ND |
Manufacturer | |
Manufacturer Product Number | 122471 |
Description | TNC STRAIGHT CRIMP PLUG FOR LMR- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-300 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,37000 Kč | 448,37 Kč |
| 10 | 380,97900 Kč | 3 809,79 Kč |
| 25 | 357,13080 Kč | 8 928,27 Kč |
| 50 | 340,08660 Kč | 17 004,33 Kč |
| 100 | 323,86200 Kč | 32 386,20 Kč |
| 300 | 299,72917 Kč | 89 918,75 Kč |
| 500 | 289,13182 Kč | 144 565,91 Kč |
| Unit Price without VAT: | 448,37000 Kč |
|---|---|
| Unit Price with VAT: | 542,52770 Kč |


