



122440 | |
|---|---|
DigiKey Part Number | ARF2779-ND |
Manufacturer | |
Manufacturer Product Number | 122440 |
Description | CONN TNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 122440 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 194,79800 Kč | 1 947,98 Kč |
| 25 | 182,59880 Kč | 4 564,97 Kč |
| 50 | 173,88020 Kč | 8 694,01 Kč |
| 100 | 165,58180 Kč | 16 558,18 Kč |
| 300 | 153,23640 Kč | 45 970,92 Kč |
| 500 | 147,81668 Kč | 73 908,34 Kč |
| 1 000 | 140,76954 Kč | 140 769,54 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |







