
122372RP | |
|---|---|
DigiKey Part Number | ACX1073-ND |
Manufacturer | |
Manufacturer Product Number | 122372RP |
Description | CONN RP-TNC PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,85000 Kč | 369,85 Kč |
| 10 | 314,27700 Kč | 3 142,77 Kč |
| 25 | 294,58200 Kč | 7 364,55 Kč |
| 50 | 280,52080 Kč | 14 026,04 Kč |
| 100 | 264,12280 Kč | 26 412,28 Kč |
| 300 | 234,92993 Kč | 70 478,98 Kč |
| 500 | 232,00132 Kč | 116 000,66 Kč |
| Unit Price without VAT: | 369,85000 Kč |
|---|---|
| Unit Price with VAT: | 447,51850 Kč |


