



122370 | |
|---|---|
DigiKey Part Number | ACX1100-ND |
Manufacturer | |
Manufacturer Product Number | 122370 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 149,75800 Kč | 1 497,58 Kč |
| 25 | 140,36760 Kč | 3 509,19 Kč |
| 50 | 133,66480 Kč | 6 683,24 Kč |
| 100 | 127,28360 Kč | 12 728,36 Kč |
| 300 | 117,79317 Kč | 35 337,95 Kč |
| 500 | 113,62606 Kč | 56 813,03 Kč |
| 1 000 | 108,20794 Kč | 108 207,94 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |








